Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Laboratory Bunsen Burner Natural Gas 13mm

Order Code:  

52-0128

 
Brand: RVFM  MPN: EDU078 
  • Country of Origin:
 Report an error

Discontinued

This laboratory Bunsen burner is ideal for use with natural gas, and suitable for schools.


  • Nickel-plated burner tube
  • Rotatable air regulator
  • Enamelled pressed-steel base
  • Cylindrical riffled connector
  • Height 145mm
  • Base diameter 80mm
  • 8mm inlet
  • Sturdy storage case
  • Conforms to safety standards
  • RVFM type EDU078 (natural gas)
Fuel Natural gas
Type 13mm Bunsen burner

Reviews


Reviewed by: Peter Jameson - 22 January 2010
As already stated, this is an excellent product. We would like to see an LPG version on Rapids pages however.

Reviewed by: Peter Jameson - 21 October 2009
This Bunsen burner is of excellent quality. We were surprised to find that it is as good as others we have in our lab costing over £20.00. We have no hesitation in recommending it.