Labfacility Tpe K Mineral Insulated Thermocouples Plug Termination

<p>A selection of mineral insulated K type thermocouples in a flexible 310 Stainless Steel sheath. The thermocouples are terminated by a plug colour coded green in accordance with IEC 584. The probe may be bent or formed as required to suit any particulat application and the thermocouple is suitable for use in applications such as heat exchanger, flues, power stations, annealing and heat treatment furnaces, glass industry and brick and cement kilns.</p>
  • Probe temperature range -40°C to +1100°C
  • Choice of miniature or standard-sized plug
  • Single element design, junction insulated from sheath
  • Good corrosion and oxidisation resistance
  • Insulated hot junction
  • Colour coded in accordance with IEC 584
  • Connector rated to 200°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Termination Type Probe Temperature Range
Labfacility XE-3221-001 SS310 Sheath Thermocouple with Mini Type K Plug
Labfacility XE-3221-001 SS310 Sheath Thermocouple with Mini Type K Plug
Extended range
XE-3221-001
5+ £38.38
25+ £34.84
100+ £30.65

Order in multiples of 5


Available to back orderBack-order availability date - 11/04/2025
Miniature IEC Type K thermocouple -40 to +1100°C
Labfacility XE-3230-001 SS310 Sheath Thermocouple with Mini Type K Plug
Labfacility XE-3230-001 SS310 Sheath Thermocouple with Mini Type K Plug
Extended range
XE-3230-001
1+ £43.11
5+ £39.23
25+ £34.50

Available to back orderBack-order availability date - 11/04/2025
Miniature IEC Type K thermocouple -40 to +1100°C
Labfacility XE-3704-001 3x150mm SS310 Sheath Thermocouple with Type K Plug
Labfacility XE-3704-001 3x150mm SS310 Sheath Thermocouple with Type K Plug
Extended range
XE-3704-001
5+ £17.17
25+ £15.62
100+ £13.73

Order in multiples of 5


Available to back orderBack-order availability date - 11/04/2025
Standard IEC Type K thermocouple -40 to +1100°C
Labfacility XE-3705-001 3x250mm SS310 Sheath Thermocouple with Type K Plug
Labfacility XE-3705-001 3x250mm SS310 Sheath Thermocouple with Type K Plug
Extended range
XE-3705-001
5+ £29.05
25+ £26.39
100+ £23.23

Order in multiples of 5


Available to back orderBack-order availability date - 11/04/2025
Standard IEC Type K thermocouple -40 to +1100°C
Labfacility XE-3709-001 6x150mm SS310 Sheath Thermocouple with Type K Plug
Labfacility XE-3709-001 6x150mm SS310 Sheath Thermocouple with Type K Plug
Extended range
XE-3709-001
5+ £33.30
25+ £30.28
100+ £26.67

Order in multiples of 5


Available to back orderBack-order availability date - 11/04/2025
Standard IEC Type K thermocouple -40 to +1100°C
Mftrs. pt. no.TypePlug typeProbe Ø (mm)Probe length (mm)Sheath materialOrder code
XE-3221-001KMiniature1.5250310 SS61-3157
XE-3230-001KMiniature3.0150310 SS61-3158
XE-3704-001KStandard3.0150310 SS61-3159
XE-3705-001KStandard3.0250310 SS61-3160
XE-3709-001KStandard6.0150310 SS61-3161


Trustpilot