Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DYMO LabelWriter 450 DUO LabelWriter 450 Duo

Order Code:  

06-0521

 
Brand: DYMO  MPN: LabelWriter 450 DUO  EAN-13: 3501170838969
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £209.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 9 days

No matter what labelling or mailing job you have to tackle, the DYMO® LabelWriter™ 450 Duo will get it done easily and efficiently. This smart bit of kit can rattle out impressive address labels, shipping labels, name badges and a whole lot more, at speeds up to 71 labels per minute. It can also print DYMO® D1 plastic labels in a range of sizes and colours – perfect when you need durable labels for computers, cabinets and so on.


  • DYMO Label™ v8 Software enables you to create and print address, folder and barcode labels, name badges and more
  • Prints up to 71 paper labels per minute
  • Works 40% faster than DYMO LabelWriter 450
  • Uses thermal printing technology eliminating the need for ink and toner cartridges
  • Can create labels directly from text in Microsoft® Word, Excel®, Outlook® and other programmes
  • Built-in address book easily prints labels from your contacts
  • Quickly creates one-off labels with the QuickPrint widget
  • Prints crystal-clear text, graphics and barcodes with 600 x 300 dpi graphics mode (D1 label resolution 180 dpi)
  • Conserves energy in sleep mode when not in use
  • Compact size means it fits into any workplace
  • Manufacturer's part S0838960
Adhesive N/A
Colour N/A
Size N/A
Type Label printer

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review