Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother P-Touch 9600 LabelSystem Label printer

Order Code:  

57-4735

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: PT9600G1  Copy to clipboard EAN-13: 4977766605847
  • Country of Origin:
 Report an error

Discontinued

The Brother P-touch 9600 and its accompanying software can print a multitude of label types and formats, ideal for many different industrial applications. All of the best P-touch printing functions are accessible through the P-touch 9600:- font, styles and sizes are easily editable through the menu via the quick navigation dial.

The global format menu offers 10 built-in fonts and up to 24 (+auto) print sizes. The menu also offers an extensive selection of commonly used safety symbols for electrical, building, plumbing, maintenance and other trades. With a choice of 449 symbols and clip-art items, this P-touch model can produce the necessary certified labels used by a multitude of professions.

Each sub-section of the menu allows you to preview the different elements of your label including font, size, width, style, frames, alignment, margins, length and the new rotate-and-print function. The P-touch 9600 allows you to preview your actual character options and preferences, so you can easily format complicated information into a highly professional looking, impressive label.


  • Professional marking system with USB and serial port
  • Takes TZ tapes from 6 to 36mm width
  • Max. printing height 27mm
  • Up to 16-line printing
  • Layout-Transfer (PC on P-touch)
  • Logo-Transfer (PC on P-touch)
  • Macro function
  • Database transfer (PC on P-touch)
  • 360 dpi print resolution
  • 20mm/sec. printing speed
  • Automatic tape selection
  • Automatic half cut
  • 8 different multicut variations
  • Integrated power supply
  • Large LCD display with 3 lines of 20 characters
  • USB connection (V1.1) + serial interface
  • 30 frames / background patterns
  • Tab-function
  • Supplied complete with manual, 1x TZ-tape cassette (24mm, black on white), Editor software, USB-cable for PC and Mac, Ni-MH battery, charger / power supply, housed in a rugged hard shell case
  • Brother type P-touch 9600
Type Label printer
Tape Widths 6 to 36mm

Reviews


Be the first to submit a review