Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio Label XA-12WE1 ATT.LOV.TAPE_COLOR: White Font colour:Black 12 mm

Order Code:  

57-5039

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XA-12WE1  Copy to clipboard EAN-13: 4971850488385
  • Country of Origin: China
 Report an error

Discontinued

Casio XA label tapes have no backing paper to remove, which means less waste. The labels stick to all surfaces and can be removed and re-applied without damaging the surface.


  • Width: 12mm
  • Font colour: Black
  • Tape colour: White
  • Reel length 5m
  • Compatible with the Casio MEP-K10 and other Casio Label Makers
  • Casio type XA-12WE1
Type Label printer tape
Colour Black on white
Size 12mm

Reviews


Be the first to submit a review