Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPX-G1205B1-6403 Miniature Buzzer 3.1 ± 0.5 kHz

Order Code:  

51-7578

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPX-G1205B1-6403  Copy to clipboard
 Report an error

Discontinued

The KEPO Minature Buzzer 3.1 ± 0.5kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energised by a 5VDC (rated voltage). Outputs of up to 85dB/5VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.
  • KPX-G1205B1-6403
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation

  • Reviews


    Be the first to submit a review