Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPX-G1201UB-6396 Minature Buzzer 2.3 ± 0.5 kHz

Order Code:  

51-7586

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPX-G1201UB-6396  Copy to clipboard
 Report an error

Discontinued

The KEPO Minature Buzzer 2.3 ± 0.5kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energised by a 1.5VDC (rated voltage). Outputs of up to 75dB/1.5VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.
  • KPX-G0912B-K6335
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation

  • Reviews


    Be the first to submit a review