Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT-G3510-K8443 Piezo Transducer 1.0 ± 0.5 8.5mm

Order Code:  

51-7411

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT-G3510-K8443  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1.0 ± 0.5kHz 8.5mm is able to generate a continuous tone when energised by a 12Vp-p Square Wave (rated voltage). Outputs of up to 75dB at 1.0KHz/12Vp-p/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G3510-K8443
  • Type Piezo transducer
    Sound Output 75dB
    Frequency 1kHz
    Size 8.5 x 34.5mm

    Reviews


    Be the first to submit a review