Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KPT-G2328BP-6242 Piezo Transducer 2.8 ± 0.5 kHz 30mm

Order Code:  

51-7402

 
Brand: KEPO  MPN: KPT-G2328BP-6242 
 Report an error

Discontinued

The KEPO Piezo Transducer 2.8 ± 0.5kHz 30mm is able to generate a continuous tone when energised by a 9Vp-p square wave (rated voltage). Outputs of up to 92dB at 9Vp-p/2.0kHz/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G2328BP-6242
  • Frequency 2.8kHz
    Size 30 x 10.2mm
    Sound Output 92dB
    Type Piezo transducer

    Reviews


    Be the first to submit a review