Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KPS-G4510-24-K620 Piezo Transducer 1.5 - 3.5 Hz 44.5 mm

Order Code:  

51-6479

 
Brand: KEPO  MPN: KPS-G4510-24-K620 
 Report an error

Discontinued

The KEPO Piezo Transducer 1.5~3.5Hz is energised by a 12VDC (rated voltage) and 6~16VDC (operating voltage). Outputs of up to 100dB at 12VDC/100cm can be achieved. Suitable for use in professional, commercial and industrial applications.
  • Durable in domestic appliances
  • Manufacturer's part KPS-G4510-24-K620

  • Reviews


    Be the first to submit a review