Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPR-G3010-6250 Piezo Transducer 1.3 ± 0.5 kHz 35mm

Order Code:  

51-7406

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPR-G3010-6250  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1.3 ± 0.5kHz 35mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 75dB at 12Vp-p/1.3kHz/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPR-G3010-6250
  • Type Piezo transducer
    Sound Output 75dB
    Frequency 1.3kHz
    Size 35 x 5.7mm

    Reviews


    Be the first to submit a review