Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPM-G1205A-K6327 Piezo Transducer 2400 Hz 12mm

Order Code:  

51-7600

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPM-G1205A-K6327  Copy to clipboard
 Report an error

Discontinued

The KEPO KPM-G1205A-K6327 Piezo Transducer 2400Hz 12mm is energised by a 5VDC (rated voltage) and has a minimum SPL of 85dB/5VDC/2400Hz/10cm. Additionally equipped with a 2400Hz resonant frequency and housed in black PBT casing. Suitable for use in professional, commercial and industrial applications.


Type Piezo
Sound Output 85dB
Frequency 2.4kHz
Size 12 dia. x 9mm
Voltage 5V

Questions


*Question functionality currently disabled


27 September 2013 Question by: Rapid Customer | Product code: 51-7600
Q. I bought two with the intention of operating them with a PP7 9v battery, When I connect the battery they just click. If I dropped a clanger and bought the wrong ones please suggest a correct buzzer
A.

Hi Will, thanks for your question.

This is a Piezo transducer and so requires a drive circuit to operate. It is not therefore a buzzer. We recommend the following as a suitable buzzer: 35-0048.


Reviews


Be the first to submit a review