Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G2324L1-6349 Miniature Buzzer 400 Hz

Order Code:  

51-7642

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G2324L1-6349  Copy to clipboard
 Report an error

Discontinued

The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone when energised by a 24VDC (rated voltage). Outputs of up to 80dB/24VDC/20cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Colour Black
  • Small/low profile design
  • Dimensions 33.5 x 17 x 15mm
  • Resonance frequency 400Hz
  • Operating temperature -20ºC to +60ºC
  • Operating voltage 15VDC to 27VDC
  • Max. rated current 30mA
  • Manufacturer's part KPMB-G2324L1-6349
  • Type Miniature
    Tone Pulse
    Sound Output 80dB
    Frequency 0.4kHz
    Size 33.5 x 17 x 15mm
    Voltage 24V

    Reviews


    Be the first to submit a review