Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G2224L-K6345 Miniature Buzzer 400 Hz

Order Code:  

51-7653

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G2224L-K6345  Copy to clipboard
 Report an error

Discontinued

The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone when energised by a 24VDC (rated voltage). Outputs of up to 80dB/24VDC/20cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Colour White
  • Small/low profile design
  • With flying wires
  • Dimensions 33 x 16 x 14.5mm (L x W x H)
  • Resonance frequency 400Hz
  • Manufacturer's part KPMB-G2224L-K6345
  • Type Miniature
    Tone Pulse
    Sound Output 80dB
    Frequency 0.4kHz
    Size 33 x 16 x 14.5mm
    Voltage 24V

    Reviews


    Be the first to submit a review