Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G2212L-K6406 Miniature Buzzer 400 Hz

Order Code:  

51-7652

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G2212L-K6406  Copy to clipboard
 Report an error

Discontinued

The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone when energised by a 12VDC (rated voltage). Outputs of up to 80dB/12VDC/20cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Small/low profile design
  • Colour White
  • Dimensions 33 x 16 x 14.5mm (L x W x H)
  • Resonance frequency 400Hz
  • Operating temperature -20ºC to +60ºC
  • Operating voltage 9VDC to 15VDC
  • Max. rated current 30mA at 12VDC
  • Manufacturer's part KPMB-G2212L-K6406
  • Type Miniature
    Tone Pulse
    Sound Output 80dB
    Frequency 0.4kHz
    Size 33 x 16 x 14.5mm
    Voltage 12V

    Reviews


    Be the first to submit a review