Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G4510L-K6311 Piezo Transducer 12 VDC and 30 cm 100 dB 3,2 ± 0.5

Order Code:  

51-6786

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G4510L-K6311  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer (per 12V/DC and 30cm) 100 dB 3.2 ± 0.5 has sound pressure, strong siren with small dimensions.

For use in burglar alarm systems, home monitoring and surveillance, domestic appliances, etc.


  • Pulse and continuous tone
  • Wire connection
  • 21g weight
  • White colour
  • Current 35mA at 12V DC
  • Manufacturer's part KPI-G4510L-K6311
Type Piezo transducer
Sound Output 100dB
Frequency 3.2kHz
Size 45 x 26mm

Questions


*Question functionality currently disabled


31 January 2014 Question by: Rapid Customer | Product code: 51-6786
Q. What is the operating current in milliamps. Thnx
A. Hi Bob. Thank you for your question. The current consumption is 35 milliamps at 12V DC for this piezo transducer.

Reviews


Be the first to submit a review