Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G4360L-6310 Piezo Transducer 3.0 ± 0.5 kHz 44.5mm

Order Code:  

51-7421

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G4360L-6310  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 3.0 ± 0.5kHz 44.5mm is able to generate a continuous pulse tone when energised by a 12VDC (rated voltage). Outputs of up to 100dB/12VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G4360L-6310
  • Type Piezo transducer
    Sound Output 100dB
    Frequency 3.8kHz
    Size 44.5 x 33.5mm

    Reviews


    Be the first to submit a review