Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G4313-6293 Piezo Transducer 2.9 ± 0.5 kHz 43mm

Order Code:  

51-7441

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G4313-6293  Copy to clipboard
 Report an error

Discontinued

The KEPO KPI-G4313-6293 Piezo Transducer 2.9 ± 0.5 kHz 43mm is able to generate a continuous + fast pulse pulse tone when energised by a 12VDC (rated voltage). Outputs of up to 80dB/12VDC/60cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G4313-6293
  • Type Piezo transducer
    Sound Output 80dB
    Frequency 2.9kHz
    Size 43 x 33mm

    Reviews


    Be the first to submit a review