Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G4214L-6286 Piezo Transducer 2.8 ± 0.5 kHz 60mm

Order Code:  

51-7435

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G4214L-6286  Copy to clipboard
 Report an error

Discontinued

The KEPO KPI-G4214L-6286 Piezo Transducer 2.8 ± 0.5kHz 60mm is able to generate a continuous pulse tone when energised by a 6VDC (rated voltage). Outputs of up to 82dB/6VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G4214L-6286
  • Type Piezo transducer
    Sound Output 82dB
    Frequency 2.8kHz
    Size 60 x 16mm

    Reviews


    Be the first to submit a review