Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G2412-6269 Piezo Transducer 3.2 ± 0.5 kHz 23.3mm

Order Code:  

51-7428

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G2412-6269  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 3.2 ± 0.5kHz 23.3mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 75dB/12VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G2412-6269
  • Type Piezo transducer
    Sound Output 75dB
    Frequency 3.2kHz
    Size 23.3 x 10.2mm

    Reviews


    Be the first to submit a review