Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPCM-97H50U-47DB-1545 Microphone Capsule Uni -47dB SMD 9.7 x 5mm

Order Code:  

51-7380

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPCM-97H50U-47DB-1545  Copy to clipboard
 Report an error

Discontinued

The KEPO Microphone Capsule 2.2 kΩ ± 15% Ω (9.7 x 5mm) is a 2VDC omnidirectional capsule with a 9.7mm diameter, offering a 60dB signal-to-noise ratio.


  • Small and reliable
  • Equipped with filter
  • 100Hz to 10,000Hz frequency range
  • Manufacturer's part KPCM-97H50U-47DB-1545
  • Type Microphone capsule
    Frequency Response 100Hz to 10kHz
    Impedance 2200Ω
    Sensitivity -47dB

    Reviews


    Be the first to submit a review