Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KP3642SP1-5840 Miniature Speaker 36mm 8 Ohm 0 - 6kHz 0.5W

Order Code:  

51-7383

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KP3642SP1-5840  Copy to clipboard
 Report an error

Discontinued

The KEPO KP3642SP1-5840 Miniature Speaker 8Ω, 500 Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
Type Mini
IP Rating N/A
Nominal Size 36mm
Power 0.5W

Reviews


Be the first to submit a review