Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KP2348SP1-5833 Miniature Speaker 23mm 8 Ohm 0 - 20kHz 0.8W

Order Code:  

51-7393

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KP2348SP1-5833  Copy to clipboard
 Report an error

Discontinued

The KEPO KP2348SP1-5833 Miniature Speaker 8Ω, 900 Hz ± 15%. No audible buzzes, rattles when 0.8W sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Height 4.8mm
Frequency 0 to 20000Hz
Impedance
Colour N/A

Reviews


Be the first to submit a review