Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KP2209SP1-5832 Miniature Speaker 22 x 9mm 8 Ohm 0 - 20kHz 0.5W

Order Code:  

51-7392

 
Brand: KEPO  MPN: KP2209SP1-5832 
 Report an error

Discontinued

The KEPO KP2209SP1-5832 Miniature Speaker 8Ω, 900Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.
Colour N/A
Frequency 0 to 20000Hz
Height 3.7mm
Impedance

Reviews


Be the first to submit a review