Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


König & Meyer Microphone Stand 26010-300-55

Order Code:  

60-3941

  Copy to clipboard
Brand: Konig and Meyer  Copy to clipboard MPN: 26010-300-55  Copy to clipboard EAN-13: 4016842205493
  • Country of Origin:
 Report an error

Discontinued

This microphone stand from König & Meyer is an economical solo-stand with an impact-noise dampening round socket made of casting. Featuring a 9.5mm (3/8in) thread connection and Ø 250mm socket.


  • Colour: black
  • Cast-iron round base
  • Setting height: 87-157cm
  • Weight: 3.6kg
  • Manufacturer's part 26010-300-55
Height 1.57m
Colour Black
Length N/A

Reviews


Be the first to submit a review