Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio KL-7400 Labelling System

Order Code:  

57-4737

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: KL-7400  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The professional label printing solution.

If you need to label everything neatly, the casio KL-7400 will save you a lot of time and effort. This versatile label printer includes five fonts, 20 character sizes and 60 pre-installed logos with text and icons enabling you to produce professional labels and barcodes in next to no time.


  • Display: 4 lines / 16 digits
  • Metal cover
  • QWERTY keyboard
  • Label tape sizes: 6, 9, 12, 18 & 24mm
  • Printing speed: 10 mm/sec.
  • Resolution: 200 dpi
  • Size: 64.5 x 202 x 216mm
  • Weight: 750g
  • Batteries: 8x AA
  • Functions include: 5 fonts, effects: shading, underline and box, No. of lines max. 3, 20 character sizes (1x1 to 4x4), 60 pre-installed logos with text and icons, copy & paste function, full & half cut function, barcode printing: EAN-8 & EAN-13, auto power off
  • Supplied complete with AC adaptor
  • Casio type KL7400
Type Label printer
Tape Widths 6, 9, 12, 18 & 24mm

Reviews


Be the first to submit a review