Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 40305 - Solar F1 Race Car Kit - 170mm x 50mm

Order Code:  

60-3702

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 40305  Copy to clipboard EAN-13: 4037373403059
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
5 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This solar F1 racing car from Sol Expert is a lightning fast solar race car with front headlights which also works in the dark! A battery, charged by the solar module, allows Solar Racer F1 to reach high speeds and makes light work of slopes. During the day, the battery recharges with sunlight allowing the car to remain ready at all times. The car is supplied as a construction set with battery included.


  • Age class: 12 years and over
  • Length of 17cm and a sporty 5cm high
  • Manufacturer's part 40305

Note: Not suitable for children under 3 years of age, danger of choking on small parts.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review