Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston SDC10G2/32GB microSDHC UHS-I Card (Class 10) - 32GB

Order Code:  

19-9235

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: SDC10G2/32GB  Copy to clipboard EAN-13: 0740617246063
 Report an error

Discontinued

This 32GB microSDHC Class 10 UHS-I card from Kingston, features Class 10 UHS-I speeds of 45MB/s (read) and 10MB/s (write), making it ideal for photographing everything from still images to active kids and pets. It is also ideal for cinema-quality HD (1080p) video and reduces buffer time between shots when compared to a Class 4 card.

The smallest SD card available, microSDHC Class 10 UHS-I has become the standard expandable storage device for many tablets, smartphones and action cameras. The card can also be used with the included SD card adaptor for use in standard size SDHC devices.

Able to withstand harsh environments, this versatile card is waterproof, temperature proof, shock and vibration proof and X-ray proof.


  • Capacity 32GB
  • Class 10 UHS-I speeds of 45MB/s read and 10MB/s write
  • Small form factor
  • Durable enough to protect your photos and videos, even in harsh environments
  • UHS-I interface is ideal for cinema-quality HD video (1080p) and photos of subjects (kids, pets, etc.) in motion
  • Waterproof, temperature proof, shock/vibration proof and X-ray proof
  • Guaranteed - covered by Kingston's lifetime warranty, free technical support and legendary reliability
  • Kingston type SDC10G2/32GB

Reviews


Be the first to submit a review