Kingbright SA18-11EWA 45mm High Efficiency Red LED Display Anode

MPN
SA18-11EWA
Brand
Kingbright
Order Code
57-0520

Discontinued


A 45mm high seven segment high efficiency red LED display from Kingbright with a 24mcd luminous intensity.


  • Right hand decimal point
  • Connections running along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common anode
  • White diffused segments on a grey background
  • Kingbright S18 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1.75in
Forward Voltage 6V
Length 38mm
Width 11mm
Common Connection Common anode
Forward Current 30mA
Height 56mm
Luminous Intensity 21mcd

Trustpilot