Kingbright SA12-11EWA 30.5mm High Efficiency Red LED Display Anode

MPN
SA12-11EWA
Brand
Kingbright
Order Code
57-0210

Discontinued


This 30.5mm (1.2in high) seven segment high efficiency red LED display from Kingbright employs advanced GaAlAs technology to produce a very high output.


  • Right hand decimal point
  • Connections running along the top and bottom of the display simplifying wiring in multi-digit applications
  • White diffused segments on a grey background
  • Common anode
  • Kingbright S12 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1.2in
Forward Voltage 2V
Length 28.8mm
Width 9mm
Common Connection Common anode
Forward Current 30mA
Height 40.8mm
Luminous Intensity 2.2mcd

Trustpilot