Kingbright SA03-12YWA Yellow LED Display Anode

Kingbright SA03-12YWA Yellow LED Display Anode

MPN
SA03-12YWA
Brand
Kingbright
Order Code
57-0326

Discontinued


7.6mm (0.3in high) seven segment display in yellow. Low current operation, excellent character appearance, easy mounting on pc boards or sockets, IC compatible, mechanically rugged. Gray face with white segments and yellow LEDs. Common anode.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Digit / Alpha Height 0.3in
Forward Voltage 2.1V
Length 10.16mm
Width 6.1mm
Common Connection Common anode
Forward Current 30mA
Height 19.05mm
Luminous Intensity 3mcd

Trustpilot