Kingbright SA03-11SRWA Super Bright Red LED Display Anode

MPN
SA03-11SRWA
Brand
Kingbright
Order Code
57-0096

Discontinued


A 7.6mm (0.3in high) seven segment super bright red LED display from Kingbright.
  • Right hand decimal point
  • Common anode
  • Low current operation
  • IC compatible
  • Mechanically rugged
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.3in
Forward Voltage 1.85V
Length 10.16mm
Width 6.1mm
Common Connection Common anode
Forward Current 30mA
Height 19.06mm
Luminous Intensity 26mcd

Trustpilot