Kingbright L-813SRC/C 10mm Red LED 1600mcd

MPN
L-813SRC/C
Brand
Kingbright
Order Code
55-0360
Country of Origin
China

Discontinued


This 10mm super bright red 1600mcd LED from Kingbright has a wide viewing angle. Reliable and rugged with a long life and solid state reliability.


  • IC compatible
  • GaAlAs emitting colour material

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 660nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1600mcd
Forward Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 55-0360

Q. i am using these leds to light a school project for my daughter , they will be running off of a 9v battery ( duracell ) what resistor will i need for this ( product code please thanks

A. Hi Jason. Thank you for your question. You require a 238 ohm and we can offer a 237 ohm (63-1102).

Accessories


Trustpilot