Kingbright L-73EB/2IDA 4.8mm Red LED Bi-level PCB

MPN
L-73EB/2IDA
Brand
Kingbright
Order Code
56-0907

Discontinued


A 4.8mm diffused package red bi-level LED from Kingbright mounted in black ABS moulding to meet the UL94V-0 flammability rating.
  • Ideally suited to edge of board logic status indicators etc
  • End stackable
  • Wide viewing angle
  • High reliability
  • Ideally suited to edge of board logic status indicators
  • Luminous intensity 32mcd
  • Kingbright L-73EB series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 32mcd
Forward Voltage 2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 4.8mm

Trustpilot