Kingbright L-73EB/2GDA 4.8mm Green LED Bi-level PCB

MPN
L-73EB/2GDA
Brand
Kingbright
Order Code
56-0912

Discontinued


A 4.8mm diffused package green bi-level LED from Kingbright mounted in black ABS moulding to meet the UL94V-0 flammability rating.


  • Ideally suited to edge of board logic status indicators etc
  • End stackable
  • Wide viewing angle
  • High reliability
  • Ideally suited to edge of board logic status indicators
  • Luminous intensity 32mcd
  • Kingbright L-73EB series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 32mcd
Forward Voltage 2.2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 4.8mm

Trustpilot