Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-710DP3C Phototransistor 3mm 940nm 30V Water Clear

Order Code:  

55-9203

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-710DP3C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.108
50+ £0.072
100+ £0.061
500+ £0.056

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,078 in Stock, despatched same dayAdditional quantity lead time 11 weeks

This IR phototransistor is mechanically and spectrally matched to the Kingbright range of IR LEDs.


  • Made with NPN silicon phototransistor chips

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR phototransistor
Size 3mm
Dice N/A
Lens Type N/A
Spectral Wavelength N/A
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current N/A
Forward Voltage Typical N/A
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review