Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-7104F3BT 3mm Infrared LED 940nm 1.2V 20mA 8mW/sr Blue Trans 34°

Order Code:  

55-9190

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7104F3BT  Copy to clipboard
 Report an error

Discontinued

This 940nm IR LED comes in a T-1 standard 3mm through-hole package. Mechanically and spectrally matched to the phototransistor (55-9203).


  • Blue transparent lens
  • Made with Gallium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR LED
Size 3mm
Dice GaAs
Lens Type Blue transparent
Spectral Wavelength 940nm
Spectral Bandwidth 50nm
Radiant Intensity 8mW/sr
Forward Current 50mA
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Viewing Angle 34°

Reviews


Be the first to submit a review