This 940nm IR LED comes in a T-1 standard 3mm through-hole package. Mechanically and spectrally matched to the phototransistor (55-9203).
- Water clear lens
- Made with Gallium Arsenide
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Device Type |
IR LED |
Size |
3mm |
Dice |
GaAs |
Lens Type |
Water clear |
Spectral Wavelength |
940nm |
Spectral Bandwidth |
50nm |
Radiant Intensity |
8mW/sr |
Forward Current |
50mA |
Forward Voltage Typical |
1.2V |
Operating Temperature Max. |
+85°C |
Operating Temperature Min. |
-40°C |
Viewing Angle |
34° |
To use this facility please Sign In.
Sign In