Kingbright L-113HDT 5x2mm Red LED Rectangular

MPN
L-113HDT
Brand
Kingbright
Order Code
56-0930
Country of Origin
China

Discontinued


A 5 x 2mm 2V rectangular profile bright red LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 700nm
Forward Current 25mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 2mcd
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Viewing Angle 110°

Trustpilot