Kingbright KPA-2106SURC Super Bright Red SMT LED 90°

Kingbright KPA-2106SURC Super Bright Red SMT LED 90°

MPN
KPA-2106SURC
Brand
Kingbright
Order Code
72-8180

Discontinued


A right angle view surface mounting miniature super bright red LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Hyper Red
Viewing Angle 120°
Forward Voltage 1.9V
Forward Current 30mA
Luminosity 300mcd
Height 1mm
Length 2.1mm
Lens Type Water Clear
Operating Temperature Range -40°C to +85°C
Package/Case SMD
Peak Wavelength 640nm
Power Rating 75mW
Width 0.6mm

Trustpilot