Kingbright KPA-2106QWF-E White SMD LED 90° X2000

Kingbright KPA-2106QWF-E White SMD LED 90° X2000

MPN
KPA-2106QWF-E
Brand
Kingbright
Order Code
72-9740

Discontinued


A right angle view surface mounting miniature white LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption. Supplied in reels of 2000.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 110°
Forward Voltage 3.3V
Forward Current 30mA
Luminosity 360mcd
Height 1.2mm
Length 1.6mm
Lens Type Yellow Fluorescent
Operating Temperature Range -40 to +85°C
Package/Case SMD
Power Rating 120mW
Width 0.6mm

Trustpilot