Kingbright KPA-2106PWF-A White SMD LED 90°

Kingbright KPA-2106PWF-A White SMD LED 90°

MPN
KPA-2106PWF-A
Brand
Kingbright
Order Code
72-9730

Discontinued


A right angle view surface mounting miniature white LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Viewing Angle 110°
Forward Voltage 3.3V
Forward Current 30mA
Luminosity 150mcd
Height 1.2mm
Length 1.6mm
Lens Type Yellow Fluorescent
Operating Temperature Range -40°C to +85°C
Package/Case SMD
Power Rating 114mW
Width 0.6mm

Trustpilot