Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingbright KPA-2106EC Red SMT LED 90°

Kingbright KPA-2106EC Red SMT LED 90°

Order Code:  

72-8178

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KPA-2106EC  Copy to clipboard
 Report an error

Discontinued

A right angle view surface mounting miniature high efficiency red LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour HE Red
Forward Voltage 2V
Forward Current 30mA
Luminous Intensity 15mcd
Viewing Angle 120°
Height 1mm
Length 2.1mm
Width 0.6mm
Lens Type Water Clear
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 627nm
Power Rating 105mW

Reviews


Great LED

Reviewed by: Rob - 08 July 2014
Purchased these for use in Scale Railway Modelling... I wasn't disappointed... Fast delivery, Great Product at a Great Price