Kingbright KCSC56-123 Single Digit SMD Green LED Display Common Cathode

Kingbright KCSC56-123 Single Digit SMD Green LED Display Common Cathode

MPN
KCSC56-123
Brand
Kingbright
Order Code
57-0340

Discontinued


A surface mount green, single-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal point.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Surface Mount
Forward Current 30mA
LED Colours Green
Luminous Intensity 25mcd
No of Segments One
Digit / Alpha Height 0.56mm
Forward Voltage 2.1V
Height 19mm
Length 12.4mm
Width 3.75mm

Trustpilot