Kingbright KCDC56-107 Two Digit SMD Yellow LED Display Common Cathode

Kingbright KCDC56-107 Two Digit SMD Yellow LED Display Common Cathode

MPN
KCDC56-107
Brand
Kingbright
Order Code
57-0336

Discontinued


A surface mount yellow, two-digit, common cathode 7-segment LED display from Kingbright. With right-hand decimal points.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Digit / Alpha Height 0.56mm
Forward Current 30mA
Forward Voltage 2.0V
Height 19mm
Length 25.1mm
Luminous Intensity 76mcd

Trustpilot