Kingbright KAD1-9090SY28ZC-STAR 2.5V Yellow Star Power LED Surface Mount

Kingbright KAD1-9090SY28ZC-STAR 2.5V Yellow Star Power LED Surface Mount

MPN
KAD1-9090SY28ZC-STAR
Brand
Kingbright
Order Code
56-0176

Discontinued


2.5V 32lm yellow star power LED. Designed for high current operation, low thermal resistance, low voltage DC operated, superior ESD protection. Internally protected with silicone gel. Application areas include traffic signalling, backlighting, interior and exterior automotive lighting, portable light source and substitution of micro incandescent bulbs.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Case Tyoe SMD
Forward Voltage 2.5V
Forward Current 350mA
Dimensions ø19.75 x 1.6mm
Dominant Wavelength 588nm
Luminosity 32lm
Viewing Angle 100°

Trustpilot