Kingbright KAD1-9090 ZG9ZC 3.3V Green Power LED Surface Mount

Kingbright KAD1-9090 ZG9ZC 3.3V Green Power LED Surface Mount

MPN
KAD1-9090 ZG9ZC
Brand
Kingbright
Order Code
56-0178

Discontinued


3.3V 50lm green Xpower LED. Designed for high current operation, low thermal resistance, low voltage DC operated, superior ESD protection. Internally protected with silicone gel. Application areas include traffic signalling, backlighting, interior and exterior automotive lighting, portable light source and substitution of micro incandescent bulbs.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Forward Voltage 3.8V
Forward Current 350mA
Luminosity 50lm
Viewing Angle 100°
Dimensions ø14.5mm
Dominant Wavelength 530nm

Trustpilot