1.5mm side looking infrared emitting diode with a water clear lens. Through hole mount, high power output. Mechanically and spectrally matched to the L-610MP4BT/BD Phototransistor.
- Cathode short leg
- Kingbright type KM-4457F3C
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Device Type |
IR emitter |
Size |
1.5mm |
Dice |
GaAs |
Lens Type |
Water clear |
Spectral Wavelength |
940nm |
Spectral Bandwidth |
50nm |
Radiant Intensity |
5mW/sr |
Forward Current |
50mA |
Forward Voltage Typical |
1.2V |
Operating Temperature Max. |
+85°C |
Operating Temperature Min. |
-45°C |
Viewing Angle |
150° |
To use this facility please Sign In.
Sign In