Kingbright 7.6mm Super Bright Red LED Display Cathode

Kingbright 7.6mm Super Bright Red LED Display Cathode

MPN
SC03-12SRWA
Brand
Kingbright
Order Code
57-0109

Discontinued


7.6mm (0.3in high) seven segment display in super bright red. Low current operation, excellent character appearance, easy mounting on pc boards or sockets, IC compatible, mechanically rugged. Gray face with white segments and super bright red LEDs. Common cathode.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Super Bright Red
Digit / Alpha Height 0.3in
Forward Voltage 1.85V
Length 10.16mm
Width 6.1mm
Forward Current 30mA
Height 19.06mm
Luminous Intensity 26mcd

Trustpilot