Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Keyboard Encoder Project Kit Pack of 5 (PCBs Included)

Rapid Keyboard Encoder Project Kit Pack of 5 (PCBs Included)

Order Code:  

70-0325

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 70-0325  Copy to clipboard
 Report an error

Discontinued

The keyboard encoder project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4. Instruction details are available for free download here, and can be photocopied for class use.


  • The kit allows students to use a matrix keyboard and encode it to a binary coded decimal number.
  • Knowledge, skills and understanding can be developed in: Component recognition and purpose, PCB circuit assembly and soldering, System and circuit principles, Signal tracing and fault finding, Product design
  • The kit can be used for both class teaching or for individual project work and all components, including the PCBs are provided
  • The kit includes: PIC, resistors, capacitors, voltage regulators, DIL sockets, pin headers, switches, crimp housing, matrix keyboard, thyristors, pan head screws, nuts, LEDs and keyboard PCB
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Each kit requires 1x PP3 battery (not included).
Type Keyboard encoder kit

Questions


*Question functionality currently disabled


09 March 2019 Question by: Rapid Customer | Product code: 70-0325
Q. Can a solenoid be added to the circuit?
A. Hi Stuart, thank you for your question. The keypad only sends a BCD signal. You would need a microcontroller to interpret the BCD. A solenoid cannot be directly driven unfortunately.


27 February 2019 Question by: Rapid Customer | Product code: 70-0325
Q. How do i program this keypad, I've been trying for just under a year now and I still don't know how to use it. don't ask me to look at "data sheet" because I have 20 times over so please give instructions on reply. Thanks
A. Hi Jack, thank you for your question. An interface like an Arduino or Raspberry Pi would be needed to connect with the keyboard encoder kit so the code that is outputted from the keyboard would be translated into an output for a lock for example. Please see here for a tutorial.


05 December 2018 Question by: Rapid Customer | Product code: 70-0325
Q. How can you program this board when there is no download socket?
A. Hi Clare, thank you for your question. Please see the datasheet for full instructions.


03 October 2018 Question by: Rapid Customer | Product code: 70-0325
Q. Is the PIC pre-programmed for this application or is the user required to program the code.
A. Hi J Clarke, thank you for your question. The PIC will require programming, an example code is supplied in the data sheet.


19 July 2018 Question by: Rapid Customer | Product code: 70-0325
Q. How many digit passcode could I use?
A. Hi Harry, thank you for your question. This is an encoder to output a code, any numbers of codes or digit pass codes could be used. It would depend on how long a code was programmed and what was used to decipher the code i.e. Arduino programmed to receive a specific pass code etc, please see the data sheet.


18 July 2018 Question by: Rapid Customer | Product code: 70-0325
Q. is there a master key or a reset button on this Keypad just incase you forget the passcode also how many Digits long can its be?
A. Hi Asif, thank you for your question. No master key or reset is available as this only outputs the binary code. A receiver or programmer would be required to allow a code to be used. Please see the data sheet.


12 July 2018 Question by: Rapid Customer | Product code: 70-0325
Q. what are the dimensions of the actual keypad?
A. Hi Geoff, thank you for your question. The keypad size is 50mm x 64mm x 10.4mm.


11 July 2018 Question by: Rapid Customer | Product code: 70-0325
Q. what are the dimensions of this product?
A. Hi Vasikan, thank you for your question. The dimensions of the PCB are approximately 63mm x 102mm. The keypad is 12mm high above the PCB.


18 September 2017 Question by: Rapid Customer | Product code: 70-0325
Q. Hi there, I was wondering does this circuit take AAs?
A. Hi Lewis, thank you for your question. This requires a PP3 9V battery (not included) however you could use 6 standard AA batteries with a holder like 18-0120.


23 April 2013 Question by: Rapid Customer | Product code: 70-0325
Q. How do you input data (entry code for example) and then use the pad. I cant seem to find any instructions to that effect.
A. Hi Ian. Thank you for your question. The data sheet covers the required information on the matrix.


02 May 2012 Question by: Rapid Customer | Product code: 70-0325
Q. So what can it be used for?
A. Hi Nikita, thanks for your question. This product is designed for students to gain knowledge, skills and understanding in: Component recognition and purpose, PCB circuit assembly and soldering, System and circuit principles, Signal tracing and fault finding, Product design.


09 December 2011 Question by: Rapid Customer | Product code: 70-0325
Q. How are we to assemble with no instructions , R1 and R2 are different but it does not say which one is which, are there any working or making instructions, cct diagram. etc
A. Hi there, Thanks for your question. The instructions can be found here https://www.rapidonline.com/resources/docs/70-0325.pdf

Reviews


Be the first to submit a review